


TNPW080510K4BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080510K4BEENTR-ND - Tape & Reel (TR) 541-TNPW080510K4BEENCT-ND - Cut Tape (CT) 541-TNPW080510K4BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K4BEEN |
Description | RES 10.4K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.4 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K4BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹46.03400 | ₹460.34 |
| 25 | ₹42.67920 | ₹1,066.98 |
| 50 | ₹40.33100 | ₹2,016.55 |
| 100 | ₹38.14100 | ₹3,814.10 |
| 250 | ₹35.52996 | ₹8,882.49 |
| 500 | ₹33.76688 | ₹16,883.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.49327 | ₹38,493.27 |
| 2,000 | ₹36.81919 | ₹73,638.38 |
| 3,000 | ₹35.92879 | ₹1,07,786.37 |
| 5,000 | ₹34.89518 | ₹1,74,475.90 |
| 7,000 | ₹34.26529 | ₹2,39,857.03 |
| 10,000 | ₹33.63959 | ₹3,36,395.90 |