
TNPW06031K00FEEA | |
---|---|
DigiKey Part Number | 541-TNPW06031K00FEEATR-ND - Tape & Reel (TR) 541-TNPW06031K00FEEACT-ND - Cut Tape (CT) 541-TNPW06031K00FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K00FEEA |
Description | RES 1K OHM 1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K00FEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹7.80900 | ₹78.09 |
25 | ₹7.27680 | ₹181.92 |
50 | ₹6.86840 | ₹343.42 |
100 | ₹6.49580 | ₹649.58 |
250 | ₹6.02724 | ₹1,506.81 |
500 | ₹5.70598 | ₹2,852.99 |
1,000 | ₹5.41137 | ₹5,411.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.17177 | ₹25,858.85 |
10,000 | ₹4.95125 | ₹49,512.50 |
15,000 | ₹4.83414 | ₹72,512.10 |
25,000 | ₹4.69822 | ₹1,17,455.50 |
35,000 | ₹4.61547 | ₹1,61,541.45 |
50,000 | ₹4.53330 | ₹2,26,665.00 |
60,000 | ₹4.49342 | ₹2,69,605.20 |
1,20,000 | ₹4.35416 | ₹5,22,499.20 |
1,25,000 | ₹4.34655 | ₹5,43,318.75 |