


TNPW080520K0BECN | |
|---|---|
DigiKey Part Number | 541-TNPW080520K0BECNTR-ND - Tape & Reel (TR) 541-TNPW080520K0BECNCT-ND - Cut Tape (CT) 541-TNPW080520K0BECNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0BECN |
Description | RES 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0BECN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹116.94800 | ₹1,169.48 |
| 25 | ₹108.50560 | ₹2,712.64 |
| 50 | ₹102.67240 | ₹5,133.62 |
| 100 | ₹97.28620 | ₹9,728.62 |
| 250 | ₹90.93088 | ₹22,732.72 |
| 500 | ₹86.67416 | ₹43,337.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹82.87311 | ₹82,873.11 |
| 2,000 | ₹79.49977 | ₹1,58,999.54 |
| 3,000 | ₹77.71246 | ₹2,33,137.38 |
| 5,000 | ₹75.64411 | ₹3,78,220.55 |
| 7,000 | ₹74.38666 | ₹5,20,706.62 |
| 10,000 | ₹73.14039 | ₹7,31,403.90 |