


TNPW08052K00BETA | |
|---|---|
DigiKey Part Number | 541-TNPW08052K00BETATR-ND - Tape & Reel (TR) 541-TNPW08052K00BETACT-ND - Cut Tape (CT) 541-TNPW08052K00BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K00BETA |
Description | RES 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K00BETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹59.35900 | ₹593.59 |
| 25 | ₹55.09160 | ₹1,377.29 |
| 50 | ₹52.05360 | ₹2,602.68 |
| 100 | ₹49.26740 | ₹4,926.74 |
| 250 | ₹45.92952 | ₹11,482.38 |
| 500 | ₹43.68374 | ₹21,841.87 |
| 1,000 | ₹41.66532 | ₹41,665.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹37.79792 | ₹1,88,989.60 |
| 10,000 | ₹36.44924 | ₹3,64,492.40 |
| 15,000 | ₹35.73894 | ₹5,36,084.10 |
| 25,000 | ₹34.92052 | ₹8,73,013.00 |