


TNPW08052K10BEEN | |
---|---|
DigiKey Part Number | 541-TNPW08052K10BEENTR-ND - Tape & Reel (TR) 541-TNPW08052K10BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW08052K10BEEN |
Description | RES 2.1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K10BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹59.46000 | ₹59.46 |
10 | ₹49.07300 | ₹490.73 |
25 | ₹44.58280 | ₹1,114.57 |
50 | ₹42.43540 | ₹2,121.77 |
100 | ₹37.36840 | ₹3,736.84 |
250 | ₹35.83320 | ₹8,958.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹31.89138 | ₹31,891.38 |
2,000 | ₹31.26799 | ₹62,535.98 |
3,000 | ₹30.76941 | ₹92,308.23 |
5,000 | ₹30.25519 | ₹1,51,275.95 |
7,000 | ₹29.71015 | ₹2,07,971.05 |
10,000 | ₹29.16866 | ₹2,91,686.60 |
12,000 | ₹29.12802 | ₹3,49,536.24 |
24,000 | ₹28.84675 | ₹6,92,322.00 |
25,000 | ₹28.79492 | ₹7,19,873.00 |