5.05 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.05 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08055K05BEEA

DigiKey Part Number
541-4571-2-ND - Tape & Reel (TR)
541-4571-1-ND - Cut Tape (CT)
541-4571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08055K05BEEA
Description
RES 5.05K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.05 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08055K05BEEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,796
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹31.96300₹319.63
25₹29.63320₹740.83
50₹27.97440₹1,398.72
100₹26.44620₹2,644.62
250₹24.61228₹6,153.07
500₹23.36546₹11,682.73
1,000₹22.23977₹22,239.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹20.06444₹1,00,322.20
10,000₹19.30078₹1,93,007.80
15,000₹18.89762₹2,83,464.30
25,000₹18.43204₹4,60,801.00
35,000₹18.14965₹6,35,237.75
50,000₹17.87017₹8,93,508.50
Manufacturers Standard Package