


TNPW08055K05BEEA | |
---|---|
DigiKey Part Number | 541-4571-2-ND - Tape & Reel (TR) 541-4571-1-ND - Cut Tape (CT) 541-4571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08055K05BEEA |
Description | RES 5.05K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.05 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08055K05BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.95000 | ₹31.95 |
10 | ₹26.71100 | ₹267.11 |
25 | ₹24.74080 | ₹618.52 |
50 | ₹23.37420 | ₹1,168.71 |
100 | ₹22.09630 | ₹2,209.63 |
250 | ₹20.55572 | ₹5,138.93 |
500 | ₹18.85902 | ₹9,429.51 |
1,000 | ₹18.57772 | ₹18,577.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹17.02530 | ₹85,126.50 |
10,000 | ₹16.45674 | ₹1,64,567.40 |
15,000 | ₹16.21794 | ₹2,43,269.10 |
25,000 | ₹15.97242 | ₹3,99,310.50 |