


TNPW08055K62BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08055K62BEEATR-ND - Tape & Reel (TR) 541-TNPW08055K62BEEACT-ND - Cut Tape (CT) 541-TNPW08055K62BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08055K62BEEA |
Description | RES 5.62K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08055K62BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹31.96300 | ₹319.63 |
| 25 | ₹29.63320 | ₹740.83 |
| 50 | ₹27.97440 | ₹1,398.72 |
| 100 | ₹26.44620 | ₹2,644.62 |
| 250 | ₹24.61228 | ₹6,153.07 |
| 500 | ₹23.36546 | ₹11,682.73 |
| 1,000 | ₹22.23977 | ₹22,239.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹20.06444 | ₹1,00,322.20 |
| 10,000 | ₹19.30078 | ₹1,93,007.80 |
| 15,000 | ₹18.89762 | ₹2,83,464.30 |
| 25,000 | ₹18.43204 | ₹4,60,801.00 |
| 35,000 | ₹18.14965 | ₹6,35,237.75 |
| 50,000 | ₹17.87017 | ₹8,93,508.50 |