TNPW08059K09BHEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 4,013
Unit Price: ₹31.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹14.83591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 880
Unit Price: ₹55.02000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹18.40113
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹20.01122
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹48.48931
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹26.80818
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08059K09BHEC

DigiKey Part Number
TNPW08059K09BHEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08059K09BHEC
Description
RES 9.09K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08059K09BHEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹18.40113₹3,68,022.60
Manufacturers Standard Package