


TNPW1206127KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW1206127KBEENTR-ND - Tape & Reel (TR) 541-TNPW1206127KBEENCT-ND - Cut Tape (CT) 541-TNPW1206127KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206127KBEEN |
Description | RES 127K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206127KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹56.93700 | ₹569.37 |
| 25 | ₹52.78040 | ₹1,319.51 |
| 50 | ₹49.89180 | ₹2,494.59 |
| 100 | ₹47.21730 | ₹4,721.73 |
| 250 | ₹44.01360 | ₹11,003.40 |
| 500 | ₹41.85542 | ₹20,927.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.39799 | ₹40,397.99 |
| 2,000 | ₹38.64843 | ₹77,296.86 |
| 3,000 | ₹37.71797 | ₹1,13,153.91 |
| 5,000 | ₹36.63794 | ₹1,83,189.70 |
| 7,000 | ₹35.97991 | ₹2,51,859.37 |
| 10,000 | ₹35.32635 | ₹3,53,263.50 |