


TNPW12061K84BEEN | |
---|---|
DigiKey Part Number | 541-TNPW12061K84BEENTR-ND - Tape & Reel (TR) 541-TNPW12061K84BEENCT-ND - Cut Tape (CT) 541-TNPW12061K84BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K84BEEN |
Description | RES 1.84K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.84 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K84BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.02000 | ₹55.02 |
10 | ₹45.87900 | ₹458.79 |
25 | ₹42.55960 | ₹1,063.99 |
50 | ₹40.21700 | ₹2,010.85 |
100 | ₹38.05170 | ₹3,805.17 |
250 | ₹35.46404 | ₹8,866.01 |
500 | ₹33.72120 | ₹16,860.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹30.68274 | ₹30,682.74 |
2,000 | ₹29.42086 | ₹58,841.72 |