


TNPW1206301KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW1206301KBEENTR-ND - Tape & Reel (TR) 541-TNPW1206301KBEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW1206301KBEEN |
Description | RES 301K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206301KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹51.53200 | ₹515.32 |
| 25 | ₹47.82320 | ₹1,195.58 |
| 50 | ₹45.17660 | ₹2,258.83 |
| 100 | ₹42.75370 | ₹4,275.37 |
| 250 | ₹39.85008 | ₹9,962.52 |
| 500 | ₹37.88942 | ₹18,944.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.49327 | ₹38,493.27 |
| 2,000 | ₹36.81919 | ₹73,638.38 |
| 3,000 | ₹35.92879 | ₹1,07,786.37 |
| 5,000 | ₹34.89518 | ₹1,74,475.90 |
| 7,000 | ₹34.26529 | ₹2,39,857.03 |
| 10,000 | ₹33.63959 | ₹3,36,395.90 |