
RN55D1743FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1743FRE6TR-ND - Tape & Reel (TR) 541-RN55D1743FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1743FRE6 |
Description | RES 174K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1743FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹37.46100 | ₹374.61 |
| 25 | ₹31.90680 | ₹797.67 |
| 50 | ₹28.36580 | ₹1,418.29 |
| 100 | ₹25.37450 | ₹2,537.45 |
| 250 | ₹22.08508 | ₹5,521.27 |
| 500 | ₹20.02754 | ₹10,013.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.27750 | ₹18,277.50 |
| 2,000 | ₹16.78979 | ₹33,579.58 |
| 3,000 | ₹16.02551 | ₹48,076.53 |
| 5,000 | ₹15.16118 | ₹75,805.90 |
| 7,000 | ₹14.64604 | ₹1,02,522.28 |
| 10,000 | ₹14.14265 | ₹1,41,426.50 |