


TNPW120639K2BYEA | |
|---|---|
DigiKey Part Number | 541-4601-2-ND - Tape & Reel (TR) 541-4601-1-ND - Cut Tape (CT) 541-4601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120639K2BYEA |
Description | RES 39.2K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120639K2BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹50.45426 | ₹2,52,271.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹73.52400 | ₹735.24 |
| 25 | ₹68.17480 | ₹1,704.37 |
| 50 | ₹64.46600 | ₹3,223.30 |
| 100 | ₹61.04610 | ₹6,104.61 |
| 250 | ₹56.98884 | ₹14,247.21 |
| 500 | ₹54.26034 | ₹27,130.17 |
| 1,000 | ₹51.81701 | ₹51,817.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹83.77400 | ₹837.74 |
| 25 | ₹77.71720 | ₹1,942.93 |
| 50 | ₹73.50520 | ₹3,675.26 |
| 100 | ₹69.60060 | ₹6,960.06 |
| 250 | ₹64.96556 | ₹16,241.39 |
| 500 | ₹61.85686 | ₹30,928.43 |
| 1,000 | ₹59.07154 | ₹59,071.54 |