


TNPW12063K00BEEA | |
|---|---|
DigiKey Part Number | 541-9877-2-ND - Tape & Reel (TR) 541-9877-1-ND - Cut Tape (CT) 541-9877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12063K00BEEA |
Description | RES 3K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12063K00BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹36.52900 | ₹365.29 |
| 25 | ₹33.91960 | ₹847.99 |
| 50 | ₹32.03740 | ₹1,601.87 |
| 100 | ₹30.28550 | ₹3,028.55 |
| 250 | ₹28.19436 | ₹7,048.59 |
| 500 | ₹26.77420 | ₹13,387.10 |
| 1,000 | ₹25.49569 | ₹25,495.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹23.02906 | ₹1,15,145.30 |
| 10,000 | ₹22.16457 | ₹2,21,645.70 |
| 15,000 | ₹21.70836 | ₹3,25,625.40 |
| 25,000 | ₹21.18170 | ₹5,29,542.50 |
| 35,000 | ₹20.86248 | ₹7,30,186.80 |