


TNPW120649K9BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW120649K9BYENTR-ND - Tape & Reel (TR) 541-TNPW120649K9BYENCT-ND - Cut Tape (CT) 541-TNPW120649K9BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120649K9BYEN |
Description | RES 49.9K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120649K9BYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹80.97900 | ₹809.79 |
| 25 | ₹75.10800 | ₹1,877.70 |
| 50 | ₹71.02640 | ₹3,551.32 |
| 100 | ₹67.25230 | ₹6,725.23 |
| 250 | ₹62.77008 | ₹15,692.52 |
| 500 | ₹59.75832 | ₹29,879.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹57.06058 | ₹57,060.58 |
| 2,000 | ₹54.66058 | ₹1,09,321.16 |
| 3,000 | ₹53.38626 | ₹1,60,158.78 |
| 5,000 | ₹51.90926 | ₹2,59,546.30 |
| 7,000 | ₹51.01042 | ₹3,57,072.94 |
| 10,000 | ₹50.11860 | ₹5,01,186.00 |