1.78 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K78BEEA

DigiKey Part Number
541-TNPW06031K78BEEATR-ND - Tape & Reel (TR)
541-TNPW06031K78BEEACT-ND - Cut Tape (CT)
541-TNPW06031K78BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06031K78BEEA
Description
RES 1.78K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K78BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹20.40800₹204.08
25₹18.93520₹473.38
50₹17.87300₹893.65
100₹16.88530₹1,688.53
250₹15.69624₹3,924.06
500₹14.88366₹7,441.83
1,000₹14.14657₹14,146.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹12.71430₹63,571.50
10,000₹12.20876₹1,22,087.60
15,000₹11.94123₹1,79,118.45
25,000₹11.63192₹2,90,798.00
35,000₹11.44407₹4,00,542.45
50,000₹11.25791₹5,62,895.50
Manufacturers Standard Package