Upgrade

TNPW2010249RBETF | |
|---|---|
DigiKey Part Number | TNPW2010249RBETF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW2010249RBETF |
Description | RES 249 OHM 0.1% 2/5W 2010 |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW2010249RBETF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
