
WFCP0402R0150FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0402R0150FE66TR-ND - Tape & Reel (TR) 541-WFCP0402R0150FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0402R0150FE66 |
Description | RES 0.015 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹31.31000 | ₹313.10 |
| 25 | ₹26.61400 | ₹665.35 |
| 50 | ₹23.65060 | ₹1,182.53 |
| 100 | ₹21.11590 | ₹2,111.59 |
| 250 | ₹18.34272 | ₹4,585.68 |
| 500 | ₹16.60760 | ₹8,303.80 |
| 1,000 | ₹15.13061 | ₹15,130.61 |
| 5,000 | ₹12.50109 | ₹62,505.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹14.10519 | ₹1,41,051.90 |
| 20,000 | ₹13.24220 | ₹2,64,844.00 |
| 30,000 | ₹12.79900 | ₹3,83,970.00 |
| 50,000 | ₹12.29781 | ₹6,14,890.50 |
| 70,000 | ₹11.99922 | ₹8,39,945.40 |