
WFCP0603R0240FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0603R0240FE66TR-ND - Tape & Reel (TR) 541-WFCP0603R0240FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0603R0240FE66 |
Description | RES 0.024 OHM .5 W 1% 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.26000 | ₹44.26 |
| 10 | ₹28.50300 | ₹285.03 |
| 25 | ₹24.21920 | ₹605.48 |
| 50 | ₹21.51040 | ₹1,075.52 |
| 100 | ₹19.20000 | ₹1,920.00 |
| 250 | ₹16.66656 | ₹4,166.64 |
| 500 | ₹15.08204 | ₹7,541.02 |
| 1,000 | ₹13.73565 | ₹13,735.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.56284 | ₹57,814.20 |
| 10,000 | ₹10.76279 | ₹1,07,627.90 |
| 15,000 | ₹10.35188 | ₹1,55,278.20 |
| 25,000 | ₹9.88712 | ₹2,47,178.00 |
| 35,000 | ₹9.61024 | ₹3,36,358.40 |
| 50,000 | ₹9.33971 | ₹4,66,985.50 |
| 60,000 | ₹9.20999 | ₹5,52,599.40 |