WSBS8518Lxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8518L1250JK80

DigiKey Part Number
WSBS8518L1250JK80-ND
Manufacturer
Manufacturer Product Number
WSBS8518L1250JK80
Description
RESISTOR SHUNT 125 UOHM 5% 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
125 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,296.59000₹2,296.59
10₹1,635.21200₹16,352.12
25₹1,456.57840₹36,414.46
50₹1,344.83700₹67,241.85
100₹1,249.86740₹1,24,986.74
250₹1,145.94220₹2,86,485.55
500₹1,080.97388₹5,40,486.94
Manufacturers Standard Package