
WSC0002100R0FEA | |
|---|---|
DigiKey Part Number | 541-WSC0002100R0FEATR-ND - Tape & Reel (TR) 541-WSC0002100R0FEACT-ND - Cut Tape (CT) 541-WSC0002100R0FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC0002100R0FEA |
Description | RES 100 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹256.26000 | ₹256.26 |
| 10 | ₹170.81000 | ₹1,708.10 |
| 25 | ₹147.68120 | ₹3,692.03 |
| 50 | ₹133.21880 | ₹6,660.94 |
| 100 | ₹120.92750 | ₹12,092.75 |
| 250 | ₹107.45836 | ₹26,864.59 |
| 500 | ₹99.02876 | ₹49,514.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹91.97458 | ₹1,10,369.50 |
| 2,400 | ₹86.03126 | ₹2,06,475.02 |
| 3,600 | ₹82.97954 | ₹2,98,726.34 |
| 6,000 | ₹79.52695 | ₹4,77,161.70 |
| 8,400 | ₹77.47040 | ₹6,50,751.36 |
| 12,000 | ₹75.46179 | ₹9,05,541.48 |