
WSC000210R00FEA | |
|---|---|
DigiKey Part Number | 541-WSC000210R00FEATR-ND - Tape & Reel (TR) 541-WSC000210R00FEACT-ND - Cut Tape (CT) 541-WSC000210R00FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC000210R00FEA |
Description | RES 10 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC000210R00FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 10 | ₹106.97800 | ₹1,069.78 |
| 25 | ₹91.99320 | ₹2,299.83 |
| 50 | ₹82.60000 | ₹4,130.00 |
| 100 | ₹74.62330 | ₹7,462.33 |
| 250 | ₹65.88624 | ₹16,471.56 |
| 500 | ₹60.41622 | ₹30,208.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹55.76018 | ₹66,912.22 |
| 2,400 | ₹51.90266 | ₹1,24,566.38 |
| 3,600 | ₹49.92155 | ₹1,79,717.58 |
| 6,000 | ₹47.68079 | ₹2,86,084.74 |
| 8,400 | ₹46.34539 | ₹3,89,301.28 |
| 12,000 | ₹45.04130 | ₹5,40,495.60 |