
WSC000210R00FEB | |
|---|---|
DigiKey Part Number | 541-WSC000210R00FEBTR-ND - Tape & Reel (TR) 541-WSC000210R00FEBCT-ND - Cut Tape (CT) 541-WSC000210R00FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC000210R00FEB |
Description | WSC0002 10 1% EB E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹92.25400 | ₹922.54 |
| 25 | ₹79.20800 | ₹1,980.20 |
| 50 | ₹71.04500 | ₹3,552.25 |
| 100 | ₹64.09330 | ₹6,409.33 |
| 250 | ₹56.47444 | ₹14,118.61 |
| 500 | ₹51.70704 | ₹25,853.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹48.60675 | ₹48,606.75 |
| 2,000 | ₹45.09504 | ₹90,190.08 |
| 3,000 | ₹43.29142 | ₹1,29,874.26 |
| 5,000 | ₹41.25139 | ₹2,06,256.95 |
| 7,000 | ₹40.03550 | ₹2,80,248.50 |
| 10,000 | ₹38.84822 | ₹3,88,482.20 |
| 12,000 | ₹38.27856 | ₹4,59,342.72 |
| 24,000 | ₹36.32386 | ₹8,71,772.64 |
| 25,000 | ₹36.21868 | ₹9,05,467.00 |