
WSC000210R00FTA | |
|---|---|
DigiKey Part Number | 541-WSC000210R00FTATR-ND - Tape & Reel (TR) 541-WSC000210R00FTACT-ND - Cut Tape (CT) 541-WSC000210R00FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC000210R00FTA |
Description | WSC0002 10 1% R86 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹165.40500 | ₹1,654.05 |
| 25 | ₹143.02200 | ₹3,575.55 |
| 50 | ₹128.98800 | ₹6,449.40 |
| 100 | ₹117.04160 | ₹11,704.16 |
| 250 | ₹103.95456 | ₹25,988.64 |
| 500 | ₹95.76726 | ₹47,883.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹88.90721 | ₹1,06,688.65 |
| 2,400 | ₹83.13511 | ₹1,99,524.26 |
| 3,600 | ₹80.17102 | ₹2,88,615.67 |
| 6,000 | ₹76.81835 | ₹4,60,910.10 |
| 8,400 | ₹74.82059 | ₹6,28,492.96 |
| 12,000 | ₹72.86912 | ₹8,74,429.44 |