
WSC000212R00FEA | |
|---|---|
DigiKey Part Number | 541-WSC000212R00FEATR-ND - Tape & Reel (TR) 541-WSC000212R00FEACT-ND - Cut Tape (CT) 541-WSC000212R00FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC000212R00FEA |
Description | WSC0002 12 1% EA E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹115.83000 | ₹1,158.30 |
| 25 | ₹99.67160 | ₹2,491.79 |
| 50 | ₹89.58900 | ₹4,479.45 |
| 100 | ₹81.00660 | ₹8,100.66 |
| 250 | ₹71.59668 | ₹17,899.17 |
| 500 | ₹65.70732 | ₹32,853.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹60.70913 | ₹72,850.96 |
| 2,400 | ₹56.55730 | ₹1,35,737.52 |
| 3,600 | ₹54.42477 | ₹1,95,929.17 |
| 6,000 | ₹52.01223 | ₹3,12,073.38 |
| 8,400 | ₹50.57504 | ₹4,24,830.34 |
| 12,000 | ₹49.17115 | ₹5,90,053.80 |