
WSC00021R000FEA | |
|---|---|
DigiKey Part Number | 541-WSC00021R000FEATR-ND - Tape & Reel (TR) 541-WSC00021R000FEACT-ND - Cut Tape (CT) 541-WSC00021R000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC00021R000FEA |
Description | RES 1 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.69000 | ₹236.69 |
| 10 | ₹157.76400 | ₹1,577.64 |
| 25 | ₹136.31240 | ₹3,407.81 |
| 50 | ₹122.87500 | ₹6,143.75 |
| 100 | ₹111.45050 | ₹11,145.05 |
| 250 | ₹98.92624 | ₹24,731.56 |
| 500 | ₹91.09118 | ₹45,545.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹84.51272 | ₹1,01,415.26 |
| 2,400 | ₹78.98756 | ₹1,89,570.14 |
| 3,600 | ₹76.15005 | ₹2,74,140.18 |
| 6,000 | ₹72.94010 | ₹4,37,640.60 |
| 8,400 | ₹71.02781 | ₹5,96,633.60 |
| 12,000 | ₹69.15978 | ₹8,29,917.36 |