
WSC00021R500FEA | |
|---|---|
DigiKey Part Number | 541-WSC00021R500FEATR-ND - Tape & Reel (TR) 541-WSC00021R500FEACT-ND - Cut Tape (CT) 541-WSC00021R500FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC00021R500FEA |
Description | RES 1.5 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹99.52300 | ₹995.23 |
| 25 | ₹85.50760 | ₹2,137.69 |
| 50 | ₹76.74800 | ₹3,837.40 |
| 100 | ₹69.29310 | ₹6,929.31 |
| 250 | ₹61.11512 | ₹15,278.78 |
| 500 | ₹56.00106 | ₹28,000.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹51.63514 | ₹61,962.17 |
| 2,400 | ₹48.02651 | ₹1,15,263.62 |
| 3,600 | ₹46.17314 | ₹1,66,223.30 |
| 6,000 | ₹44.07651 | ₹2,64,459.06 |
| 8,400 | ₹42.82751 | ₹3,59,751.08 |
| 12,000 | ₹41.60732 | ₹4,99,287.84 |