
WSC000224R90FEA | |
|---|---|
DigiKey Part Number | 541-WSC000224R90FEATR-ND - Tape & Reel (TR) 541-WSC000224R90FEACT-ND - Cut Tape (CT) 541-WSC000224R90FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC000224R90FEA |
Description | RES 24.9 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 10 | ₹120.39600 | ₹1,203.96 |
| 25 | ₹103.69720 | ₹2,592.43 |
| 50 | ₹93.22320 | ₹4,661.16 |
| 100 | ₹84.33330 | ₹8,433.33 |
| 250 | ₹74.57488 | ₹18,643.72 |
| 500 | ₹68.46934 | ₹34,234.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹64.80776 | ₹77,769.31 |
| 2,400 | ₹60.41365 | ₹1,44,992.76 |
| 3,600 | ₹58.15661 | ₹2,09,363.80 |
| 6,000 | ₹55.60471 | ₹3,33,628.26 |
| 8,400 | ₹54.08371 | ₹4,54,303.16 |
| 12,000 | ₹52.59814 | ₹6,31,177.68 |
| 14,400 | ₹51.88590 | ₹7,47,156.96 |