2.5 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC00022R500FTA

DigiKey Part Number
541-WSC00022R500FTATR-ND - Tape & Reel (TR)
541-WSC00022R500FTACT-ND - Cut Tape (CT)
541-WSC00022R500FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC00022R500FTA
Description
RES 2.5 OHM 1% 2W 4527
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.177" (4.49mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,259
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹314.97000₹314.97
10₹211.43900₹2,114.39
25₹183.35280₹4,583.82
50₹165.75920₹8,287.96
100₹150.78430₹15,078.43
250₹134.38168₹33,595.42
500₹124.12188₹62,060.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹115.60655₹1,38,727.86
2,400₹108.37299₹2,60,095.18
3,600₹104.65927₹3,76,773.37
6,000₹100.45808₹6,02,748.48
8,400₹97.95513₹8,22,823.09
Manufacturers Standard Package