
WSC000249R90FEB | |
---|---|
DigiKey Part Number | 541-WSC000249R90FEBTR-ND - Tape & Reel (TR) 541-WSC000249R90FEBCT-ND - Cut Tape (CT) 541-WSC000249R90FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC000249R90FEB |
Description | WSC0002 49.9 1% EB E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹134.00000 | ₹134.00 |
10 | ₹87.85300 | ₹878.53 |
25 | ₹75.42920 | ₹1,885.73 |
50 | ₹67.65540 | ₹3,382.77 |
100 | ₹61.03540 | ₹6,103.54 |
250 | ₹53.78000 | ₹13,445.00 |
500 | ₹49.24006 | ₹24,620.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹46.28767 | ₹46,287.67 |
2,000 | ₹42.94351 | ₹85,887.02 |
3,000 | ₹41.22594 | ₹1,23,677.82 |
5,000 | ₹39.28325 | ₹1,96,416.25 |
7,000 | ₹38.12537 | ₹2,66,877.59 |
10,000 | ₹36.99473 | ₹3,69,947.30 |
12,000 | ₹36.45225 | ₹4,37,427.00 |
24,000 | ₹34.59082 | ₹8,30,179.68 |
25,000 | ₹34.49065 | ₹8,62,266.25 |