
WSC00024R000FEB | |
|---|---|
DigiKey Part Number | 541-WSC00024R000FEBTR-ND - Tape & Reel (TR) 541-WSC00024R000FEBCT-ND - Cut Tape (CT) 541-WSC00024R000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC00024R000FEB |
Description | WSC0002 4 1% EB E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.26000 | ₹174.26 |
| 10 | ₹115.27100 | ₹1,152.71 |
| 25 | ₹99.22440 | ₹2,480.61 |
| 50 | ₹89.17900 | ₹4,458.95 |
| 100 | ₹80.63380 | ₹8,063.38 |
| 250 | ₹71.26492 | ₹17,816.23 |
| 500 | ₹65.39980 | ₹32,699.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹66.08751 | ₹66,087.51 |
| 2,000 | ₹61.50043 | ₹1,23,000.86 |
| 3,000 | ₹59.14515 | ₹1,77,435.45 |
| 5,000 | ₹56.48059 | ₹2,82,402.95 |
| 7,000 | ₹54.89281 | ₹3,84,249.67 |
| 10,000 | ₹53.34209 | ₹5,33,420.90 |