
WSC00026R000FEB | |
|---|---|
DigiKey Part Number | 541-WSC00026R000FEBTR-ND - Tape & Reel (TR) 541-WSC00026R000FEBCT-ND - Cut Tape (CT) 541-WSC00026R000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC00026R000FEB |
Description | RES 6 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.44000 | ₹185.44 |
| 10 | ₹123.09900 | ₹1,230.99 |
| 25 | ₹106.04560 | ₹2,651.14 |
| 50 | ₹95.34800 | ₹4,767.40 |
| 100 | ₹86.27160 | ₹8,627.16 |
| 250 | ₹76.31560 | ₹19,078.90 |
| 500 | ₹70.08332 | ₹35,041.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹66.08751 | ₹66,087.51 |
| 2,000 | ₹61.50043 | ₹1,23,000.86 |
| 3,000 | ₹59.14515 | ₹1,77,435.45 |
| 5,000 | ₹56.48059 | ₹2,82,402.95 |
| 7,000 | ₹54.89281 | ₹3,84,249.67 |
| 10,000 | ₹53.34209 | ₹5,33,420.90 |