100 mOhms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC0002R1000FEB

DigiKey Part Number
541-WSC0002R1000FEBTR-ND - Tape & Reel (TR)
541-WSC0002R1000FEBCT-ND - Cut Tape (CT)
541-WSC0002R1000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC0002R1000FEB
Description
RES 100M OHM 1% 2W 4527
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.177" (4.49mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹236.69000₹236.69
10₹157.76400₹1,577.64
25₹136.31240₹3,407.81
50₹122.87500₹6,143.75
100₹111.45050₹11,145.05
250₹98.92624₹24,731.56
500₹91.09118₹45,545.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹86.12250₹86,122.50
2,000₹80.35429₹1,60,708.58
3,000₹77.39222₹2,32,176.66
5,000₹74.04150₹3,70,207.50
7,000₹72.04542₹5,04,317.94
10,000₹70.09544₹7,00,954.40
12,000₹69.15978₹8,29,917.36
Manufacturers Standard Package