
WSC251510R00FEA | |
|---|---|
DigiKey Part Number | WSCB-10TR-ND - Tape & Reel (TR) WSCB-10CT-ND - Cut Tape (CT) WSCB-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251510R00FEA |
Description | RES SMD 10 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC251510R00FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.03200 | ₹980.32 |
| 25 | ₹84.24000 | ₹2,106.00 |
| 50 | ₹75.61120 | ₹3,780.56 |
| 100 | ₹68.24940 | ₹6,824.94 |
| 250 | ₹60.18324 | ₹15,045.81 |
| 500 | ₹55.13630 | ₹27,568.15 |
| 1,000 | ₹50.84880 | ₹50,848.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹48.15014 | ₹96,300.28 |
| 4,000 | ₹44.99370 | ₹1,79,974.80 |
| 6,000 | ₹43.37311 | ₹2,60,238.66 |
| 10,000 | ₹41.53980 | ₹4,15,398.00 |
| 14,000 | ₹40.44738 | ₹5,66,263.32 |
| 20,000 | ₹39.38050 | ₹7,87,610.00 |