WSC2515200R0FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC25152K000FEA

DigiKey Part Number
WSCB-2.0KTR-ND - Tape & Reel (TR)
WSCB-2.0KCT-ND - Cut Tape (CT)
WSCB-2.0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC25152K000FEA
Description
RES SMD 2K OHM 1% 1W 2515
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC25152K000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2515 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹221.85000₹221.85
10₹147.75200₹1,477.52
25₹127.64360₹3,191.09
50₹115.04260₹5,752.13
100₹104.31390₹10,431.39
250₹92.57356₹23,143.39
500₹85.22590₹42,612.95
1,000₹78.98304₹78,983.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹75.15346₹1,50,306.92
4,000₹70.56006₹2,82,240.24
6,000₹68.20113₹4,09,206.78
10,000₹65.53307₹6,55,330.70
Manufacturers Standard Package