3.3 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC25153R300FEA

DigiKey Part Number
541-WSC25153R300FEATR-ND - Tape & Reel (TR)
541-WSC25153R300FEACT-ND - Cut Tape (CT)
541-WSC25153R300FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC25153R300FEA
Description
RES 3.3 OHM 1% 1W 2515
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2515 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,738
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹149.10000₹149.10
10₹98.03200₹980.32
25₹84.24000₹2,106.00
50₹75.61120₹3,780.56
100₹68.24940₹6,824.94
250₹60.18324₹15,045.81
500₹55.13630₹27,568.15
1,000₹50.84880₹50,848.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹48.15014₹96,300.28
4,000₹44.99370₹1,79,974.80
6,000₹43.37311₹2,60,238.66
10,000₹41.53980₹4,15,398.00
14,000₹40.44738₹5,66,263.32
20,000₹39.38050₹7,87,610.00
Manufacturers Standard Package