
WSC2515499R0FEA | |
|---|---|
DigiKey Part Number | 541-WSC2515499R0FEATR-ND - Tape & Reel (TR) 541-WSC2515499R0FEACT-ND - Cut Tape (CT) 541-WSC2515499R0FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515499R0FEA |
Description | RES 499 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.97000 | ₹232.97 |
| 10 | ₹155.15500 | ₹1,551.55 |
| 25 | ₹134.03880 | ₹3,350.97 |
| 50 | ₹120.80640 | ₹6,040.32 |
| 100 | ₹109.54010 | ₹10,954.01 |
| 250 | ₹97.21164 | ₹24,302.91 |
| 500 | ₹89.49584 | ₹44,747.92 |
| 1,000 | ₹82.94020 | ₹82,940.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹78.91876 | ₹1,57,837.52 |
| 4,000 | ₹74.09522 | ₹2,96,380.88 |
| 6,000 | ₹71.61810 | ₹4,29,708.60 |
| 10,000 | ₹68.81637 | ₹6,88,163.70 |