
WSC452710R00JEA | |
|---|---|
DigiKey Part Number | 541-WSC452710R00JEATR-ND - Tape & Reel (TR) 541-WSC452710R00JEACT-ND - Cut Tape (CT) 541-WSC452710R00JEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC452710R00JEA |
Description | RES 10 OHM 5% 2W 4527 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹104.36800 | ₹1,043.68 |
| 25 | ₹89.71960 | ₹2,242.99 |
| 50 | ₹80.55000 | ₹4,027.50 |
| 100 | ₹72.75030 | ₹7,275.03 |
| 250 | ₹64.20888 | ₹16,052.22 |
| 500 | ₹58.86186 | ₹29,430.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹54.30803 | ₹65,169.64 |
| 2,400 | ₹50.53826 | ₹1,21,291.82 |
| 3,600 | ₹48.60194 | ₹1,74,966.98 |
| 6,000 | ₹46.41160 | ₹2,78,469.60 |
| 8,400 | ₹45.10646 | ₹3,78,894.26 |
| 12,000 | ₹43.83182 | ₹5,25,981.84 |