
WSC45272K000FEA | |
|---|---|
DigiKey Part Number | WSCC-2.0KTR-ND - Tape & Reel (TR) WSCC-2.0KCT-ND - Cut Tape (CT) WSCC-2.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC45272K000FEA |
Description | RES SMD 2K OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC45272K000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.44000 | ₹267.44 |
| 10 | ₹178.45100 | ₹1,784.51 |
| 25 | ₹154.42800 | ₹3,860.70 |
| 50 | ₹139.36900 | ₹6,968.45 |
| 100 | ₹126.57450 | ₹12,657.45 |
| 250 | ₹112.53888 | ₹28,134.72 |
| 500 | ₹103.76074 | ₹51,880.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹121.32739 | ₹1,45,592.87 |
| 2,400 | ₹113.78865 | ₹2,73,092.76 |
| 3,600 | ₹109.91677 | ₹3,95,700.37 |
| 6,000 | ₹105.53827 | ₹6,33,229.62 |
| 8,400 | ₹102.92960 | ₹8,64,608.64 |