
WSC45272R000FEA | |
|---|---|
DigiKey Part Number | WSCC-2.0TR-ND - Tape & Reel (TR) WSCC-2.0CT-ND - Cut Tape (CT) WSCC-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC45272R000FEA |
Description | RES SMD 2 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC45272R000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.03200 | ₹980.32 |
| 25 | ₹84.24000 | ₹2,106.00 |
| 50 | ₹75.61120 | ₹3,780.56 |
| 100 | ₹68.24940 | ₹6,824.94 |
| 250 | ₹60.18324 | ₹15,045.81 |
| 500 | ₹55.13630 | ₹27,568.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹50.82908 | ₹60,994.90 |
| 2,400 | ₹47.26938 | ₹1,13,446.51 |
| 3,600 | ₹45.44086 | ₹1,63,587.10 |
| 6,000 | ₹43.37311 | ₹2,60,238.66 |
| 8,400 | ₹42.14082 | ₹3,53,982.89 |
| 12,000 | ₹40.93715 | ₹4,91,245.80 |