WSC 3W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC69271R000FEA

DigiKey Part Number
WSCD-1.0TR-ND - Tape & Reel (TR)
WSCD-1.0CT-ND - Cut Tape (CT)
WSCD-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC69271R000FEA
Description
RES SMD 1 OHM 1% 3W 6927
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Chip Resistor 6927 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC69271R000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
6927 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.690" L x 0.275" W (17.53mm x 6.98mm)
Height - Seated (Max)
0.295" (7.49mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹309.82000₹309.82
10₹207.84500₹2,078.45
25₹180.26200₹4,506.55
50₹163.00080₹8,150.04
100₹148.33300₹14,833.30
250₹132.25952₹33,064.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
725₹119.80357₹86,857.59
1,450₹111.82152₹1,62,141.20
2,175₹107.72253₹2,34,296.50
3,625₹103.08661₹3,73,688.96
5,075₹100.32430₹5,09,145.82
7,250₹97.62535₹7,07,783.79
8,700₹96.33194₹8,38,087.88
Manufacturers Standard Package