
WSK1206R0500FEA18 | |
|---|---|
DigiKey Part Number | 541-2753-2-ND - Tape & Reel (TR) 541-2753-1-ND - Cut Tape (CT) 541-2753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1206R0500FEA18 |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK1206R0500FEA18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±35ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹87.03600 | ₹870.36 |
| 25 | ₹74.69800 | ₹1,867.45 |
| 50 | ₹66.96340 | ₹3,348.17 |
| 100 | ₹60.37520 | ₹6,037.52 |
| 250 | ₹53.15704 | ₹13,289.26 |
| 500 | ₹48.63936 | ₹24,319.68 |
| 1,000 | ₹44.80010 | ₹44,800.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹39.54232 | ₹1,58,169.28 |
| 8,000 | ₹37.14161 | ₹2,97,132.88 |
| 12,000 | ₹35.90899 | ₹4,30,907.88 |
| 20,000 | ₹34.51507 | ₹6,90,301.40 |