
WSK2512R0100FEA | |
|---|---|
DigiKey Part Number | 541-WSK2512R0100FEATR-ND - Tape & Reel (TR) 541-WSK2512R0100FEACT-ND - Cut Tape (CT) 541-WSK2512R0100FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK2512R0100FEA |
Description | CURRENT SENSE RESISTOR |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK2512R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹94.49100 | ₹944.91 |
| 25 | ₹81.18360 | ₹2,029.59 |
| 50 | ₹72.81560 | ₹3,640.78 |
| 100 | ₹65.70540 | ₹6,570.54 |
| 250 | ₹57.91324 | ₹14,478.31 |
| 500 | ₹53.03774 | ₹26,518.87 |
| 1,000 | ₹48.89376 | ₹48,893.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹46.28036 | ₹92,560.72 |
| 4,000 | ₹43.23038 | ₹1,72,921.52 |
| 6,000 | ₹41.66377 | ₹2,49,982.62 |
| 10,000 | ₹39.89218 | ₹3,98,921.80 |
| 14,000 | ₹38.83653 | ₹5,43,711.42 |
| 20,000 | ₹37.80528 | ₹7,56,105.60 |