
WSK2512R0200FEA | |
|---|---|
DigiKey Part Number | 541-WSK2512R0200FEATR-ND - Tape & Reel (TR) 541-WSK2512R0200FEACT-ND - Cut Tape (CT) 541-WSK2512R0200FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK2512R0200FEA |
Description | WSK-2512 .02 1% EA E3 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK2512R0200FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹97.37900 | ₹973.79 |
| 25 | ₹83.68120 | ₹2,092.03 |
| 50 | ₹75.08920 | ₹3,754.46 |
| 100 | ₹67.77420 | ₹6,777.42 |
| 250 | ₹59.76204 | ₹14,940.51 |
| 500 | ₹54.74678 | ₹27,373.39 |
| 1,000 | ₹50.48538 | ₹50,485.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹47.80256 | ₹95,605.12 |
| 4,000 | ₹44.66638 | ₹1,78,665.52 |
| 6,000 | ₹43.05550 | ₹2,58,333.00 |
| 10,000 | ₹41.23378 | ₹4,12,337.80 |
| 14,000 | ₹40.14826 | ₹5,62,075.64 |
| 20,000 | ₹39.08799 | ₹7,81,759.80 |