1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSKW06121L000FEA

DigiKey Part Number
541-WSKW06121L000FEATR-ND - Tape & Reel (TR)
541-WSKW06121L000FEACT-ND - Cut Tape (CT)
541-WSKW06121L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSKW06121L000FEA
Description
WSKW0612 .001 1% EA E3
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSKW06121L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.059" L x 0.120" W (1.50mm x 3.05mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,05,400
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹74.55000₹74.55
10₹48.64300₹486.43
25₹41.48640₹1,037.16
50₹36.97620₹1,848.81
100₹33.16490₹3,316.49
250₹28.96968₹7,242.42
500₹26.34554₹13,172.77
1,000₹24.11467₹24,114.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹21.02137₹84,085.48
8,000₹19.62625₹1,57,010.00
12,000₹18.90985₹2,26,918.20
20,000₹18.09938₹3,61,987.60
28,000₹17.61658₹4,93,264.24
40,000₹17.14494₹6,85,797.60
Manufacturers Standard Package