2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSKW06122L000FEA

DigiKey Part Number
541-WSKW06122L000FEATR-ND - Tape & Reel (TR)
541-WSKW06122L000FEACT-ND - Cut Tape (CT)
541-WSKW06122L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSKW06122L000FEA
Description
WSKW0612 .002 1% EA E3
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.059" L x 0.120" W (1.50mm x 3.05mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹49.66800₹496.68
25₹42.34360₹1,058.59
50₹37.77760₹1,888.88
100₹33.88240₹3,388.24
250₹29.60332₹7,400.83
500₹26.92890₹13,464.45
1,000₹24.65422₹24,654.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹21.70465₹86,818.60
8,000₹20.27040₹1,62,163.20
12,000₹19.53396₹2,34,407.52
20,000₹18.70099₹3,74,019.80
28,000₹18.20452₹5,09,726.56
40,000₹17.71976₹7,08,790.40
Manufacturers Standard Package