5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSKW06125L000FEA

DigiKey Part Number
541-WSKW06125L000FEATR-ND - Tape & Reel (TR)
541-WSKW06125L000FEACT-ND - Cut Tape (CT)
541-WSKW06125L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSKW06125L000FEA
Description
WSKW0612 .005 1% EA E3
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.059" L x 0.120" W (1.50mm x 3.05mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,601
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹49.48200₹494.82
25₹42.19480₹1,054.87
50₹37.60980₹1,880.49
100₹33.73330₹3,373.33
250₹29.47660₹7,369.15
500₹26.81148₹13,405.74
1,000₹24.54612₹24,546.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹21.40529₹85,621.16
8,000₹19.98816₹1,59,905.28
12,000₹19.26054₹2,31,126.48
20,000₹18.43741₹3,68,748.20
28,000₹17.94699₹5,02,515.72
40,000₹17.46786₹6,98,714.40
Manufacturers Standard Package