
WSL0805R1000FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.10TR-ND - Tape & Reel (TR) WSLB-.10CT-ND - Cut Tape (CT) WSLB-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R1000FEA18 |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R1000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹70.16900 | ₹701.69 |
| 25 | ₹60.08640 | ₹1,502.16 |
| 50 | ₹53.76840 | ₹2,688.42 |
| 100 | ₹48.37290 | ₹4,837.29 |
| 250 | ₹42.46672 | ₹10,616.68 |
| 500 | ₹38.76724 | ₹19,383.62 |
| 1,000 | ₹35.62408 | ₹35,624.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹30.63173 | ₹1,53,158.65 |
| 10,000 | ₹28.76754 | ₹2,87,675.40 |
| 15,000 | ₹27.81012 | ₹4,17,151.80 |
| 25,000 | ₹26.72757 | ₹6,68,189.25 |
| 35,000 | ₹26.08242 | ₹9,12,884.70 |