WSL0805R1500FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹189.40990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹44.16010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹126.96033
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹87.28118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹107.69510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹45.49154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹64.72513
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹44.16010
Datasheet
150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R1500FEK

DigiKey Part Number
WSL0805R1500FEK-ND
Manufacturer
Manufacturer Product Number
WSL0805R1500FEK
Description
RES 0.15 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹57.63550₹5,763.55
Manufacturers Standard Package